Blue Modular Switch PCB
- RS Stock No.:
- 126-745
- Mfr. Part No.:
- 9530136118
- Brand:
- MEC
75 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$71.56
(exc. GST)
$78.72
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $71.56 |
25 - 99 | $70.69 |
100 - 249 | $69.04 |
250 - 499 | $67.17 |
500 + | $65.40 |
- RS Stock No.:
- 126-745
- Mfr. Part No.:
- 9530136118
- Brand:
- MEC
Related links
- IP67 Black Push Button Modular Switch PCB
- MEC Blue Modular Switch Cap for Use with 3F Series Push Button Switch
- EAO Modular Switch Bezel for Use with Series 61 Switches
- Red Push Button Tactile Switch PCB
- Blue Rectangular Tactile Switch, SPST 50 mA 1.8mm PCB
- APEM Modular Switch Bezel
- Short Tactile Switch, SPST 50 mA 3mm PCB
- Extended Tactile Switch, SPST 125 mA 3.3mm PCB