Extech Tachometer Best Accuracy ±0.1 % - Non Contact LCD 20000rpm
- RS Stock No.:
- 288-0199
- Mfr. Part No.:
- 461750-NIST
- Brand:
- Extech
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$87.98
(exc. GST)
$96.78
(inc. GST)
- RS Stock No.:
- 288-0199
- Mfr. Part No.:
- 461750-NIST
- Brand:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Best Accuracy | ±0.1 % | |
| Model Number p | 461750-NIST | |
| Category | Non Contact | |
| Battery Type | 9V | |
| Maximum Speed | 20000rpm | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Best Accuracy ±0.1 % | ||
Model Number p 461750-NIST | ||
Category Non Contact | ||
Battery Type 9V | ||
Maximum Speed 20000rpm | ||
Display Type LCD | ||
- COO (Country of Origin):
- CN
The FLIR PocketTach Mini Contact Tachometer is a compact device designed for measuring the angular speed of a rotating shaft in terms of revolutions per minute and linear surface speeds. With easy to read LCD display and ergonomic pocket sized housing, this tachometer is ideal for various applications that require precise speed measurements.
Large LCD display with 99, 999 count for easy readability
Autoranging feature with 0.1% basic accuracy for accurate measurements
Hold button to freeze displayed reading for convenience
Complete with 9V battery for immediate use
Autoranging feature with 0.1% basic accuracy for accurate measurements
Hold button to freeze displayed reading for convenience
Complete with 9V battery for immediate use

