Nordic Semiconductor nRF9160-SIBA-R7, System-On-Chip 127-Pin LGA
- RS Stock No.:
- 196-3893
- Mfr. Part No.:
- nRF9160-SIBA-R7
- Brand:
- Nordic Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-3893
- Mfr. Part No.:
- nRF9160-SIBA-R7
- Brand:
- Nordic Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nordic Semiconductor | |
| Processing Unit | Microcontroller | |
| Mounting Type | Surface Mount | |
| Package Type | LGA | |
| Pin Count | 127 | |
| Dimensions | 16.1 x 10.6 x 1.1mm | |
| Height | 1.1mm | |
| Length | 16.1mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 10.6mm | |
| Select all | ||
|---|---|---|
Brand Nordic Semiconductor | ||
Processing Unit Microcontroller | ||
Mounting Type Surface Mount | ||
Package Type LGA | ||
Pin Count 127 | ||
Dimensions 16.1 x 10.6 x 1.1mm | ||
Height 1.1mm | ||
Length 16.1mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 10.6mm | ||
- COO (Country of Origin):
- CN
The nRF9160 is a compact, highly-integrated System-in-Package (SiP) that makes the latest low power LTE technology and advanced processing and security accessible, and easy to use, for a wide range of single device low power cellular IoT (cIoT) designs. Incorporating an Arm Cortex-M33 application processor solely for applications, a full LTE modem, RF Front End (RFFE) and power management system. The nRF9160 is the most compact, complete and energy-efficient cellular IoT solution on the market.
Fully integrated SiP for cellular IoT
Multimode LTE-M/NB-IoT modem with GPS
700-2200 MHz LTE band support
For global operation
Dedicated application processor and memory
64 MHz Arm Cortex-M33
1 MB flash + 256 KB RAM
Arm TrustZone + Arm CryptoCell
Multimode LTE-M/NB-IoT modem with GPS
700-2200 MHz LTE band support
For global operation
Dedicated application processor and memory
64 MHz Arm Cortex-M33
1 MB flash + 256 KB RAM
Arm TrustZone + Arm CryptoCell
