Cypress Semiconductor CY8C29666-24PVXI, CMOS System On Chip SOC 48-Pin SSOP
- RS Stock No.:
- 178-3301P
- Mfr. Part No.:
- CY8C29666-24PVXI
- Brand:
- Cypress Semiconductor
Bulk discount available
Subtotal 8 units (supplied in a tube)*
$185.20
(exc. GST)
$203.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 8 - 14 | $23.15 |
| 15 + | $22.80 |
*price indicative
- RS Stock No.:
- 178-3301P
- Mfr. Part No.:
- CY8C29666-24PVXI
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Processing Unit | Microcontroller | |
| Technology | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 48 | |
| Dimensions | 0.63 x 0.29 x 0.09mm | |
| Height | 0.09mm | |
| Length | 0.63mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 0.29mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Processing Unit Microcontroller | ||
Technology CMOS | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 48 | ||
Dimensions 0.63 x 0.29 x 0.09mm | ||
Height 0.09mm | ||
Length 0.63mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 0.29mm | ||
PSoC 1 (M8C Core), Cypress
The PSoC 1 (Programmable Embedded System-on-Chip) family consists of M8C-core microcontroller devices featuring configurable blocks of analogue and digital logic, and programmable interconnects. Additionally, Flash program memory, SRAM data memory and configurable I/O are included.
Powerful Harvard-architecture processor:
M8C processor speeds to 24 MHz
Two 8 x 8 multiply, 32-bit accumulate
Low power at high speed
Operating voltage: 3.0 V to 5.25 V
Operating voltages down to 1.0 V using on-chip switch mode pump (SMP)
Industrial temperature range: –40 °C to +85 °C
M8C processor speeds to 24 MHz
Two 8 x 8 multiply, 32-bit accumulate
Low power at high speed
Operating voltage: 3.0 V to 5.25 V
Operating voltages down to 1.0 V using on-chip switch mode pump (SMP)
Industrial temperature range: –40 °C to +85 °C
