Cypress Semiconductor CY8C29566-24AXI, CMOS System On Chip SOC 44-Pin TQFP

Bulk discount available

Subtotal (1 unit)*

$11.19

(exc. GST)

$12.31

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$11.19
10 - 49$10.76
50 - 99$9.68
100 - 249$9.16
250 +$8.47

*price indicative

Packaging Options:
RS Stock No.:
390-788
Mfr. Part No.:
CY8C29566-24AXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Processing Unit

Microcontroller

Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Dimensions

10 x 10 x 1.4mm

Height

1.4mm

Length

10mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

10mm