Belden SY Control Cable, 12 Cores 0.75mm², Screened, 50 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 176-2314
- Mfr. Part No.:
- 12GBSY-KC50
- Brand:
- Belden
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$679.45
(exc. GST)
$747.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $679.45 | $13.589 |
| 5 + | $655.64 | $13.113 |
*price indicative
- RS Stock No.:
- 176-2314
- Mfr. Part No.:
- 12GBSY-KC50
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Control Cable | |
| Series | SY | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN EN 50290‐2‐22, REACH, RoHS, VDE 0281‐13, EN 50525‐2‐51, DIN VDE 0207‐363‐4‐1, DIN VDE 0295, IEC 60332‐1‐2, CEs, DIN EN 60332‐1‐2, BS 6360, DIN VDE 0482‐332‐1‐2, IEC 60228, IEC 60227‐5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Control Cable | ||
Series SY | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals DIN EN 50290‐2‐22, REACH, RoHS, VDE 0281‐13, EN 50525‐2‐51, DIN VDE 0207‐363‐4‐1, DIN VDE 0295, IEC 60332‐1‐2, CEs, DIN EN 60332‐1‐2, BS 6360, DIN VDE 0482‐332‐1‐2, IEC 60228, IEC 60227‐5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
- COO (Country of Origin):
- CN
Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers. These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine.
Flexible conductor, insulation & sheath material
Oil resistant
Wider fixed temperature range (-40°C To+80°C)
Good shield effectiveness
Good Sunlight (UV) & Chemical Resistant
Environmental friendly cables
Precision control sensors
Multi axis motion control
Temperature controllers
Control panels
Machine cutting tools
Auxiliary equipment
Motor speed controls
Production machinery
Blade pitch control (WT)
Control & instrumentation circuits
Various conductor sizes from 0.14mm² to 35.00 mm²
Bare copper conductors
PVC insulation & jacket / sheath
Voltage (Uo/U) = 300/500V
Variety of insulation & jacket color options
Drum packaging
Related links
- Belden SY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Belden SY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Belden SY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Belden SY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Belden SY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Belden SY Control Cable Screened Transparent Polyvinyl Chloride Sheath
- Belden SY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Belden SY Control Cable Screened Grey Polyvinyl Chloride Sheath