STMicroelectronics Switching Regulator, Surface Mount, 0.8 → 5.5V dc Output Voltage, 2.8 → 5.5V dc Input
- RS Stock No.:
- 810-3766
- Mfr. Part No.:
- ST1S31PUR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 810-3766
- Mfr. Part No.:
- ST1S31PUR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Output Voltage | 0.8 → 5.5V dc |
Output Current | 3A |
Input Voltage | 2.8 → 5.5V dc |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package | VFDFPN |
Power Rating | 1.5W |
Maximum Temperature | +150°C |
Minimum Temperature | -40°C |
Line Regulation | 0.3% |
Length | 3mm |
Width | 3mm |
Depth | 0.95mm |
Load Regulation | 0.6% |