Infineon DC/DC Converter, Adjustable, 5 V 8-Pin, PG-DSO-8

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

$5,492.50

(exc. GST)

$6,042.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$2.197$5,492.50

*price indicative

RS Stock No.:
262-6789
Mfr. Part No.:
TLE8366EV33XUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

DC/DC Converter

Maximum Output Voltage

5V

Minimum Input Voltage

45V

Maximum Input Voltage

45V

Maximum Output Current

1.8A

Output Type

Adjustable

Maximum Switching Frequency

370kHz

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

PG-DSO-8

Maximum Operating Temperature

150°C

Pin Count

8

Series

TLE8366EV

Standards/Approvals

No

Automotive Standard

AEC-Q100

The Infineon step-down DC to DC converter with an integrated 1.8 A power switch is packaged in a small PG-DSO-8 with exposed pad. It has wide input voltage range from 4.75 to 45 V which makes it suitable for a wide variety of applications. The device is designed to be used under harsh automotive environment.

PWM regulation with feedforward

370 kHz switching frequency

Synchronization input

Very low shutdown current consumption

Soft start function

Input under voltage lockout