ROHM, 2-Channel DC/DC Converter, Fixed, 60 V 8-Pin, HTSOP-J8

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 2500 units)*

$7,322.50

(exc. GST)

$8,055.00

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Stock information currently inaccessible
Units
Per unit
Per Reel*
2500 - 2500$2.929$7,322.50
5000 +$2.826$7,065.00

*price indicative

RS Stock No.:
260-6037
Mfr. Part No.:
BD7F105EFJ-CE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

DC/DC Converter

Maximum Output Voltage

60V

Minimum Input Voltage

3.4V

Maximum Input Voltage

42V

Maximum Output Current

2.6A

Number of Outputs

2

Output Type

Fixed

Maximum Switching Frequency

363kHz

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

HTSOP-J8

Maximum Operating Temperature

125°C

Pin Count

8

Width

3.9 mm

Height

1mm

Standards/Approvals

No

Length

4.9mm

Automotive Standard

AEC-Q100

The ROHM optocoupler less isolated fly back converter with integrated switching MOSFET is used for automotive applications. It has an adoption of original adapted ON time control technology that enables fast load response. In addition, the various protection function realizes the designs of isolated power supply application for high reliability.

AEC-Q100 Qualified

Built in 60 V switching MOSFET

Frequency spectrum spread

Soft start function

Load compensation function