TDK-Lambda Switching Power Supply, VS75E-12/A, 12V dc, 6.3A, 75.6W, 1 Output, 85 → 132V ac Input Voltage
- RS Stock No.:
- 898-7217
- Mfr. Part No.:
- VS75E-12/A
- Brand:
- TDK-Lambda
On back order for despatch 14/11/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$68.24
(exc. GST)
$75.06
(inc. GST)
Units | Per unit |
1 - 9 | $68.24 |
10 + | $66.13 |
- RS Stock No.:
- 898-7217
- Mfr. Part No.:
- VS75E-12/A
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
VS-E Series, Single Output, 50 to 150 W
Higher efficiency and low standby power
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 6.3A |
Power Rating | 75.6W |
Number of Outputs | 1 |
Input Voltage | 85 → 132V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 180mm |
Width | 60mm |
Depth | 45mm |
Efficiency | 85% |
Weight | 200g |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |