Cosel Switching Power Supply, LFA75F-12-Y, 12V dc, 6.3A, 75.6W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 131-1380
- Mfr. Part No.:
- LFA75F-12-Y
- Brand:
- Cosel
On back order for despatch 25/09/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$113.18
(exc. GST)
$124.50
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $113.18 |
10 - 49 | $109.23 |
50 + | $105.20 |
- RS Stock No.:
- 131-1380
- Mfr. Part No.:
- LFA75F-12-Y
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LFA Series
The LFA series of Cosel Power Supplies. Models come in a variety of specifications. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care. 5 Year Warranty
Features and Benefits
• Small and compact PCB construction
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85-264 V)
• Power factor correction (LFA50F-300F)
• Built-in reducing standby power circuit (LFA10F, 15F)
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85-264 V)
• Power factor correction (LFA50F-300F)
• Built-in reducing standby power circuit (LFA10F, 15F)
Note
5 year warranty
Standards
UL60950-1, C-UL (CSA60950-1) recognized, EN60950-1 approved, Complies with DEN-AN
Switch Mode Cosel Open Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 6.3A |
Power Rating | 75.6W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 150mm |
Width | 50mm |
Depth | 30mm |
Efficiency | 83% |
Weight | 230g |
Minimum Temperature | -10°C |
Maximum Temperature | +70°C |
Related links
- Cosel Switching Power Supply, LFA75F-12-SN, 12V dc, 6.3A, 75.6W, 1...
- Cosel Switching Power Supply, LFA75F-12, 12V dc, 6.3A, 75.6W, 1...
- Cosel Switching Power Supply, LFA75F-12-SNY, 12V dc, 6.3A, 75.6W,...
- Cosel AC-DC Power Supply, LHA75F-12-Y, 12V dc, 6.3A, 75.6W, 1...
- Cosel AC-DC Power Supply, LFA75F-12-J1, 12V dc, 6.3A, 75.6W, 1...
- Cosel AC-DC Power Supply, LHA75F-12-SNY, 12V dc, 6.3A, 75.6W, 1...
- Cosel AC-DC Power Supply, LHA75F-12, 12V dc, 6.3A, 75.6W, 1...
- Cosel AC-DC Power Supply, LHA75F-12-SN, 12V dc, 6.3A, 75.6W, 1...