TDK-Lambda Switching Power Supply, HWS15A-24/A, 24V dc, 650mA, 15W, 1 Output, 120 → 370 V dc, 85 → 265 V

Save 2% when you buy 50 units

Subtotal (1 unit)*

$84.45

(exc. GST)

$92.90

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 11 left, ready to ship from another location
  • Plus 99,999,988 left, shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$84.45
10 - 49$83.69
50 +$82.57

*price indicative


RS Stock No.:
813-9002
Mfr. Part No.:
HWS15A-24/A
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

24V dc

Output Current

650mA

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

82mm

Width

26.5mm

Depth

80mm

Efficiency

85%

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Weight

180g

Related links