Recom Switching Power Supply, RAC10-12SC/277, 12V dc, 840mA, 10W, 1 Output, 80 → 305V ac Input Voltage
- RS Stock No.:
- 777-3437
- Mfr. Part No.:
- RAC10-12SC/277
- Brand:
- Recom
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$54.93
(exc. GST)
$60.42
(inc. GST)
Units | Per unit |
1 - 3 | $54.93 |
4 - 7 | $53.91 |
8 + | $52.81 |
- RS Stock No.:
- 777-3437
- Mfr. Part No.:
- RAC10-12SC/277
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 10W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC10-C/277
The Recom RAC10-C/277 is a series of 10W encapsulated Power Supplies. This Regulated AC/DC converter offers single and dual output options and High efficiency of up to 80%. This AC/DC Converter has low Standby Power consumption. The Recom RAC10-C/277 is a very compact low AC/DC Switch mode Power Supply and comes with a three year warranty.
Single and Dual Output Option
High efficiency up to 80%
Very Compact and Low
Isolated Output 3.75kVac / 1 minute
Continuous Short circuit protection
Meets EN55022 Class B
Low Standby Power consumption
High efficiency up to 80%
Very Compact and Low
Isolated Output 3.75kVac / 1 minute
Continuous Short circuit protection
Meets EN55022 Class B
Low Standby Power consumption
Standards
EN60950-1, UL60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 840mA |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 80 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.4mm |
Width | 27.4mm |
Depth | 23.5mm |
Efficiency | 80% |
Series | RAC10-C/277 |
Maximum Temperature | +75°C |
Minimum Temperature | -20°C |
Weight | 62g |
Related links
- Cutting Mats
- Connector Tool Kits
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Recom Switching Power Supply 12V dc 10W 85 → 305V ac Input Voltage
- Recom Switching Power Supply 12V dc 4W 80 → 305V ac Input Voltage