Recom Switching Power Supply, RAC04-12SC/277, 12V dc, 333mA, 4W, 1 Output, 80 → 305V ac Input Voltage
- RS Stock No.:
- 777-3418
- Mfr. Part No.:
- RAC04-12SC/277
- Brand:
- Recom
Available for back order.
Price (ex. GST) Each
$37.05
(exc. GST)
$40.75
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $37.05 |
3 - 5 | $36.59 |
6 + | $35.87 |
- RS Stock No.:
- 777-3418
- Mfr. Part No.:
- RAC04-12SC/277
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 4W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC04/277 Series
The RAC04/277 encapsulated Power Supply is part of the Recom Powerline series. This 4W Regulated AC/DC converter offers universal output and High efficiency of up to 79%. The RAC04/277 has a Maximum No Load ˂50mW and Maximum input Power ˂0.5W at 0.3W Output Power. The Recom RAC04/277 regulated converter comes with a three year warranty.
Universal input 90-305Vac
High efficiency up to 79%
Isolated Output 3.75kVac / 1 minute
Short circuit protection
Meets EN55022 Class B
Fixed Output Voltage
High efficiency up to 79%
Isolated Output 3.75kVac / 1 minute
Short circuit protection
Meets EN55022 Class B
Fixed Output Voltage
Standards
EN-60950-1, UL-60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 333mA |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 80 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 36.7mm |
Width | 27.2mm |
Depth | 17.1mm |
Efficiency | 78% |
Series | RAC04-C/277 |
Weight | 31.5g |
Maximum Temperature | +80°C |
Minimum Temperature | -25°C |
Related links
- Recom Switching Power Supply, RAC04-12SC/277, 12V dc, 333mA, 4W, 1...
- Recom Switching Power Supply, RAC04-12SC/277-E, 12V dc, 333mA, 4W,...
- Recom Switching Power Supply, RAC04-12SC/230, 12V dc, 333mA, 4W, 1...
- Recom Switching Power Supply, RAC04-12DC/277-E, 12V dc, ±166mA,...
- Recom Switching Power Supply, RAC04-12SC/W, 12V dc, 333mA, 4W, 1...
- Recom Switching Power Supply, RAC10-12SC/277, 12V dc, 840mA, 10W,...
- Recom Switching Power Supply, RAC04-05SC/277, 5V dc, 800mA, 4W, 1...
- Recom Switching Power Supply, RAC04-05DC/277-E, 5V dc, ±400mA, 4W,...