MEAN WELL, RSP-200-13.5 Switching Power Supply 13.5V dc, 201 W 370 V dc, 264V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$78.83

(exc. GST)

$86.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$78.83
10 - 49$76.88
50 +$63.26

*price indicative

RS Stock No.:
777-2884
Distrelec Article No.:
303-86-468
Mfr. Part No.:
RSP-200-13.5
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

13.5V dc

Number of Outputs

1

Mount Type

Chassis

Power

201W

Minimum Operating Temperature

-30°C

SMPS Output Current

14.9A

Maximum Operating Temperature

70°C

Length

215mm

Weight

720g

Depth

30mm

Standards/Approvals

UL 62368-1, TUV BS EN/EN 62368-1, IS 13252(Part1)/IEC 60950-1, EAC TP TC 00, CSA C22.2 No. 62368-1, CCCGB4943.1, BSMI CNS143361, AS/NZS62368.1

Width

30mm

Maximum Input Voltage

370, 264V dc

Series

RSP-200

Efficiency

89%

Output Current

14.9A

Hazardous Area Certification

No

Minimum Input Voltage

88V ac

COO (Country of Origin):
CN

RSP-200 Series Single Output Power Supply with PFC Function


The RSP-200 Series is a low profile single output enclosed switch mode Power Supply, with 1U low profile, high efficiency and free air convection cooling. This Power Supply is smaller in size, but higher in working efficiency compared to similar products, making it ideal for users who require energy saving, no noise and limited space for installation, as well as low cost. The RSP-200 has an up to date high performance circuit topology, comes with built in PFC function and up to 90% of high efficiency. This Power Supply also features short circuit, overload, over voltage and over temperature protections. The RSP-200 is ideal for applications such as Industrial Automation Systems, Mechanical and Electrical Industry, Instruments, LED Displays or any Systems that require 1U low profile installations.

Features & Benefits


Universal AC Input / Full range

Built in active PFC function, PF>0.95

High efficiency up to 90%

Protections for short circuit, overload, over voltage and over temperature

Cooling by free air convection

1U low profile 30mm

LED indicator for Power On

-30°C to +70°C operating range

3 years warranty

Note

Available on EPLAN.

Standards

EN60950-1, UL60950-1, TUV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy