MEAN WELL, RSP-200-3.3 Switching Power Supply 3.3V dc, 132 W 370 V dc, 264V ac
- RS Stock No.:
- 777-2875
- Distrelec Article No.:
- 303-86-469
- Mfr. Part No.:
- RSP-200-3.3
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$62.62
(exc. GST)
$68.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $62.62 |
| 10 - 49 | $61.45 |
| 50 + | $59.86 |
*price indicative
- RS Stock No.:
- 777-2875
- Distrelec Article No.:
- 303-86-469
- Mfr. Part No.:
- RSP-200-3.3
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 3.3V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 132W | |
| SMPS Output Current | 40A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 62368-1, IS 13252(Part1)/IEC 60950-1, EAC TP TC 00, CSA C22.2 No. 62368-1, CCCGB4943.1, BSMI CNS143361, AS/NZS62368.1, TUV BS EN/EN 62368-1 | |
| Width | 30mm | |
| Weight | 720g | |
| Depth | 30mm | |
| Length | 215mm | |
| Efficiency | 84% | |
| Series | RSP-200 | |
| Maximum Input Voltage | 370V dc, 264V dc | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 88V ac | |
| Output Current | 40A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 3.3V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 132W | ||
SMPS Output Current 40A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 62368-1, IS 13252(Part1)/IEC 60950-1, EAC TP TC 00, CSA C22.2 No. 62368-1, CCCGB4943.1, BSMI CNS143361, AS/NZS62368.1, TUV BS EN/EN 62368-1 | ||
Width 30mm | ||
Weight 720g | ||
Depth 30mm | ||
Length 215mm | ||
Efficiency 84% | ||
Series RSP-200 | ||
Maximum Input Voltage 370V dc, 264V dc | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 88V ac | ||
Output Current 40A | ||
RSP-200 Series Single Output Power Supply with PFC Function
Features & Benefits
Standards
Related links
- MEAN WELL Switching Power Supply 40A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 40A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 40A Input 88V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 40A Input 90V ac to
- MEAN WELL Switching Power Supply 13.4A Input 88V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 26.7A Input 88V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 16.7A Input 88V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 4.2A Input 88V ac to 370 V dc, 264V ac
