- RS Stock No.:
- 771-0791
- Mfr. Part No.:
- LFMWLT60-1002
- Brand:
- EOS
On back order for despatch 03/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$104.30
(exc. GST)
$114.73
(inc. GST)
Units | Per unit |
1 - 9 | $104.30 |
10 - 49 | $100.65 |
50 + | $96.95 |
- RS Stock No.:
- 771-0791
- Mfr. Part No.:
- LFMWLT60-1002
- Brand:
- EOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
40W to 60W Medical Power Supplies, MWLT40 / MWLT60 Series
The Eos Power MWLT40 and MWLT60 series are 40 W and 60 W open frame switch mode medical power supply, these EOS Power Supplies have a universal input and are compact 4x2 inch in size, they offer a high efficiency and low leakage current. These medical power supplies are suitable for applications including dental and laboratory equipment and medical instruments.
4 x 2 x 1.2 inches
Ultra high efficiency up to 85%
Low leakage current <250μA
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818
Ultra high efficiency up to 85%
Low leakage current <250μA
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818
Standards
IEC60601-1, EN60601-1, UL60601-1, CSA C22.2 No. 601-1, Class 1 SELV
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 4A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 30.48mm |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Weight | 150g |
Related links
- Insertion & Extraction Tools
- Hammers
- Cutting Mats
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- EOS Switching Power Supply 5.2 V dc 1.5 A 500mA Triple Output, 90 → 264V
- EOS Switching Power Supply 15V dc 60W 180 → 264 V ac, 90 → 132 V ac Input
- EOS Switching Power Supply 12V dc 60W 90 → 264V ac Input Voltage