MEAN WELL Switching Power Supply, RSP-320-4, 4.2V dc, 60A, 240W, 1 Output, 124 → 370 V dc, 88 → 264 V ac
- RS Stock No.:
- 770-4046
- Distrelec Article No.:
- 303-86-470
- Mfr. Part No.:
- RSP-320-4
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
$94.05
(exc. GST)
$103.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $94.05 |
| 10 - 49 | $92.92 |
| 50 + | $90.76 |
*price indicative
- RS Stock No.:
- 770-4046
- Distrelec Article No.:
- 303-86-470
- Mfr. Part No.:
- RSP-320-4
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 4.2V dc | |
| Output Current | 60A | |
| Power Rating | 240W | |
| Number of Outputs | 1 | |
| Input Voltage | 124 → 370 V dc, 88 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 215mm | |
| Width | 115mm | |
| Depth | 30mm | |
| Efficiency | 84.5% | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +70°C | |
| Weight | 900g | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 4.2V dc | ||
Output Current 60A | ||
Power Rating 240W | ||
Number of Outputs 1 | ||
Input Voltage 124 → 370 V dc, 88 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 215mm | ||
Width 115mm | ||
Depth 30mm | ||
Efficiency 84.5% | ||
Minimum Temperature -30°C | ||
Maximum Temperature +70°C | ||
Weight 900g | ||
- COO (Country of Origin):
- CN
RSP-320 Series Single Output Power Supply with PFC Function
The RSP-320 is 40% smaller in size compared to corresponding models. With 90% of high efficiency and the PFC function the RSP-320 can be cooled by the built in long life DC fan from -30℃ to +50℃ ambient temperature under full load condition and up to +70℃ by suitable de rating.
This Power supply comes with protection for short circuit, over load, over voltage and over temperature. The RSP-320 is suitable for general industrial control system, mechanical and electrical industry, instruments, LED display, or any systems require low profile installations.
This Power supply comes with protection for short circuit, over load, over voltage and over temperature. The RSP-320 is suitable for general industrial control system, mechanical and electrical industry, instruments, LED display, or any systems require low profile installations.
30mm low profile design for 1U installation
Universal AC input range 88∼264V
Built-in active PFC function
High efficiency up to 90%
Forced air cooling by built-in DC fan
-30 to +70℃ operating range
Protection: Short circuit / Overload / Over voltage / Over temperature
LED indicator
Universal AC input range 88∼264V
Built-in active PFC function
High efficiency up to 90%
Forced air cooling by built-in DC fan
-30 to +70℃ operating range
Protection: Short circuit / Overload / Over voltage / Over temperature
LED indicator
Standards
UL60950-1 / CUL60950-1 / TUV60950-1 / CB
Related links
- MEAN WELL Switching Power Supply 5V dc 300W 124 → 370 V dc, 88 → 264 V ac
- MEAN WELL Switching Power Supply 24V dc 321.6W 124 → 370 V dc, 88 → 264 V
- MEAN WELL Switching Power Supply 27V dc 321W 124 → 370 V dc, 88 → 264 V
- MEAN WELL Switching Power Supply 7.5V dc 300W 124 → 370 V dc, 88 → 264 V
- MEAN WELL Switching Power Supply 12V dc 320W 124 → 370 V dc, 88 → 264 V
- MEAN WELL Switching Power Supply 36V dc 320W 124 → 370 V dc, 88 → 264 V ac
- MEAN WELL Switching Power Supply 13.5V dc 321W 124 → 370 V dc, 88 → 264
- MEAN WELL Switching Power Supply 3.3V dc 132W 124 → 370 V dc, 88 → 264 V
