MEAN WELL Switching Power Supply, EPS-25-5, 5V dc, 5A, 25W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 764-6971
- Mfr. Part No.:
- EPS-25-5
- Brand:
- MEAN WELL
52 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$21.93
(exc. GST)
$24.12
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $21.93 |
10 - 49 | $21.56 |
50 + | $17.75 |
- RS Stock No.:
- 764-6971
- Mfr. Part No.:
- EPS-25-5
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
Product Details
Mean Well EPS-25 Series 25W AC-DC Open Frame Miniature Switch Mode Power Supply
EPS-25 series 25W AC-DC open frame single output miniature switch mode power supply with a 24mm low profile, compact design and a PCB structure for installation directly into system chassis. These EPS-25 series 25W AC-DC open frame power supplies have a universal 85 to 264Vac input, a high efficiency of up to 90% allowing free air convection cooling from -30 to +70 and a low no load power consumption of less than 0.3W. Typical applications for these EPS-25 series AC-DC open frame switch mode power supplies include factory automation, electrical or mechanical equipment and other applications where a low no load power consumption is required.
Universal 85-264Vac input
Low no load power consumption of <0.3W
High efficiency of up to 90%
LED POWER-ON indication
Low profile of 24mm and compact 3" x 2" size
Free air convection cooling
Short circuit, overload and over voltage protection
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3
Low no load power consumption of <0.3W
High efficiency of up to 90%
LED POWER-ON indication
Low profile of 24mm and compact 3" x 2" size
Free air convection cooling
Short circuit, overload and over voltage protection
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3
Note
A connector kit is available for these power supplies see stock number 764-7000
MIL-HDBK-217F (25°C)
Derate power above 50°C
MIL-HDBK-217F (25°C)
Derate power above 50°C
Standards
UL60950-1, TUV EN60950-1 approved
Approvals
cULus, CB, TUV
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 5A |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 50.8mm |
Depth | 24mm |
Efficiency | 81% |
Maximum Temperature | +70°C |
Weight | 81g |
Minimum Temperature | -30°C |
Related links
- XP Power Switching Power Supply, ECL25US05-E, 5V dc, 5A, 25W, 1...
- XP Power Switching Power Supply, ECL25US05-S, 5V dc, 5A, 25W, 1...
- Cosel Switching Power Supply, TUHS25F05, 5V dc, 5A, 25W, 1 Output,...
- MEAN WELL Switching Power Supply, EPS-25-12, 12V dc, 2.1A, 25W, 1...
- MEAN WELL Switching Power Supply, EPS-25-24, 24V dc, 1.05A, 25W, 1...
- TDK-Lambda Switching Power Supply, KWS25A-5, 5V dc, 5A, 25W, 1...
- MEAN WELL Switching Power Supply, EPS-25-3.3, 3.3V dc, 5A, 16.5W,...
- TRACOPOWER Switching Power Supply, TMF 30105, 5V dc, 5A, 25W, 1...