Cosel Switching Power Supply, TUHS25F05, 5V dc, 5A, 25W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 192-7490
- Mfr. Part No.:
- TUHS25F05
- Brand:
- Cosel
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$48.42
(exc. GST)
$53.26
(inc. GST)
Units | Per unit |
1 - 9 | $48.42 |
10 - 49 | $47.50 |
50 + | $45.65 |
- RS Stock No.:
- 192-7490
- Mfr. Part No.:
- TUHS25F05
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Small size AC-DC Conveters
High efficiency and Low standby power
Correspondence user demand by selecting External capacitor
Universal input voltage (AC85 - 264V, DC120 - 370V)
Wide operating temperature range (-40 - 85°C)
No FG connection is necessary
High efficiency and Low standby power
Correspondence user demand by selecting External capacitor
Universal input voltage (AC85 - 264V, DC120 - 370V)
Wide operating temperature range (-40 - 85°C)
No FG connection is necessary
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 5A |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Length | 36mm |
Width | 16.5mm |
Depth | 25.4mm |
Efficiency | 87 (Typ.)% |
Series | TUHS25 |
Weight | 40g |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Related links
- Cutting Mats
- Cable Knives
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle