RS PRO Switching Power Supply, 24V dc, 1.7A, 40.8W, 1 Output, 85 → 265V ac Input Voltage
- RS Stock No.:
- 751-1431
- Brand:
- RS PRO
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$107.03
(exc. GST)
$117.73
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $107.03 |
10 - 49 | $103.28 |
50 + | $98.46 |
- RS Stock No.:
- 751-1431
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS 30W and 40W Single Output AC-DC Encapsulated PCB Mount Power Supply
30W and 40W single output AC-DC encapsulated PCB mount power supplies with universal input and a high efficiency of up to 86% (30W) and 87% (40W) These PCB mount AC-DC power modules have an internal input filter, short circuit protection and are enclosed in a plastic case with an epoxy potting material.
Universal input
Efficiency of up to 86%
Short circuit protection
Internal input filter
EMC Compliance: EN 55022 Class B
Harmonic current compliance: EN 61000-3-2
Efficiency of up to 86%
Short circuit protection
Internal input filter
EMC Compliance: EN 55022 Class B
Harmonic current compliance: EN 61000-3-2
Note
Power Derates: above 61°C
MTBF: Bellcore issue 6 @40°C, GB
MTBF: Bellcore issue 6 @40°C, GB
Standards
UL 60950-1, UL 60601-1 Recognized, TUV EN 60950-1, TUV EN 60601-1, CE
Approvals
UL, cUL, TUV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.7A |
Power Rating | 40.8W |
Number of Outputs | 1 |
Input Voltage | 85 → 265V ac |
Mounting Type | PCB Mount |
Package Type | Enclosed |
Length | 89mm |
Width | 63.5mm |
Medical Approved | Yes |
Depth | 25mm |
Weight | 250g |
Minimum Temperature | -40°C |
Maximum Temperature | +71°C |
Related links
- RS PRO Switching Power Supply, 24V dc, 1.25A, 30W, 1 Output, 85 →...
- RS PRO Switching Power Supply, 15V dc, 2A, 30W, 1 Output, 85 →...
- RS PRO Switching Power Supply, 24V dc, 4.5A, 108W, 1 Output, 85 →...
- RS PRO Switching Power Supply, 24V dc, 10A, 240W, 1 Output, 85 →...
- RS PRO Switching Power Supply, 24V dc, 625mA, 15W, 1 Output, 120 →...
- TDK-Lambda Switching Power Supply, RFE1600-24, 24V dc, 67A, 1608W,...
- TDK-Lambda Switching Power Supply, CUS30M-24, 24V dc, 1.25A, 30W,...
- TDK-Lambda Switching Power Supply, CUS200M-24, 24V dc, 8.4A, 252W,...