TDK-Lambda Switching Power Supply, HWS300-24/ME, 24V dc, 14A, 336W, 1 Output, 120 → 330 V dc, 85 → 265 V

Bulk discount available

Subtotal (1 unit)*

$684.96

(exc. GST)

$753.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$684.96
10 - 49$661.00
50 +$630.17

*price indicative

RS Stock No.:
200-285
Mfr. Part No.:
HWS300-24/ME
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

24V dc

Output Current

14A

Power Rating

336W

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

6.5in

Width

3.23in

Medical Approved

Yes

Depth

2.4in

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

1kg

COO (Country of Origin):
MY

50W to 300W, Universal Input, Single Output, Medical Approved, HWS-50-300/ME Series


Exceptionally compact, requires typically 60% less space than previous generation products
Medical approvals EN 60601-1, UL 60601-1
Leakage current less than 500μA
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC-B
Over-voltage and over-current protection
Open frame construction 50 to 150W
300W is enclosed with built-in fan

Note

Dimensions quoted exclude terminal block. Peak load for 10ms max on time, 35% duty cycle. De-rate above 50°C.

Standards

EN 60601-1, UL 60601-1, CSA-C22.2 No. 6011-M90

Approvals

UL recognised, CSA

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Approvals

UL recognised, CSA

Related links