Artesyn Switching Power Supply, LPS204-M, 15V dc, 16.6A, 125W, 1 Output, 120 → 300 V dc, 90 → 264 V ac

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$181.97

(exc. GST)

$200.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$181.97
10 - 49$178.80
50 +$174.13

*price indicative

RS Stock No.:
668-8892
Mfr. Part No.:
LPS204-M
Brand:
Artesyn
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn

Output Voltage

15V dc

Output Current

16.6A

Power Rating

125W

Number of Outputs

1

Input Voltage

120 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

33.6mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Weight

340g

COO (Country of Origin):
PH

LPS200-M Series, Universal Input, 3x5 inch, Single Output


Medical and ITE safeties
Active power factor correction
Miniature size 3x5 inch, high power density
Adjustable main output
125W (100W for LPS202-M) ouput power convection cooled, 250W (200W for LPS202-M) with 30CFM forced air
Isolated 12V Fan output
Built in Class B EMI filter
Low power logic control
Remote sense
Fits into 1U high applications
550,000 hours demonstrated MTBF
Overload, overvoltage and thermal overload protection
EN61000-3-2 compliant

Standards

UL 60950, 60601-1

Approvals

TUV, CB, UL recognised component for US

Related links