RS PRO Switching Power Supply, 5V dc, 600mA, 3W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 667-5760
- Brand:
- RS PRO
2 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$33.58
(exc. GST)
$36.94
(inc. GST)
Units | Per unit |
1 - 9 | $33.58 |
10 - 49 | $33.20 |
50 + | $27.33 |
- RS Stock No.:
- 667-5760
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply
3W PCB Mount, encapsulated, switch mode AC-DC power supplies with a wide input voltage range of 85 to 264 Vac, high efficiency of up to 78%, high power density and low loss. Typical applications for these PCB mount AC/DC power supplies include industrial and office equipment.
DIP26 plastic case
Safety Class II
AC and DC all in one (input from the same terminal)
High efficiency, high power density
Over voltage, short circuit and over temperature protection
Low loss, green power
No load power consumption ≤0.3W
EMC compliance to EN55022, level A
Safety Class II
AC and DC all in one (input from the same terminal)
High efficiency, high power density
Over voltage, short circuit and over temperature protection
Low loss, green power
No load power consumption ≤0.3W
EMC compliance to EN55022, level A
Standards
IEC60950,EN60950,UL60950
Approvals
UL Listed, file: E235235
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 600mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 23mm |
Depth | 15mm |
Efficiency | 72% |
Weight | 25g |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Related links
- RS PRO Switching Power Supply 600mA 1 Output 85 → 305 V ac Input Voltage
- Recom Switching Power Supply 5V dc 3W 305 V ac, 430 V dc Input Voltage
- MEAN WELL Switching Power Supply 5V dc 3W 120 → 430 V dc, 85 → 305 V ac
- Cosel Switching Power Supply 5V dc 3W 120 → 370 V dc, 85 → 264 V ac Input
- Recom Switching Power Supply 5V dc 3W 85 → 305V ac Input Voltage
- Recom Switching Power Supply 5V dc 3W 120 → 430 V dc, 85 → 305 V ac
- TRACOPOWER Switching Power Supply 5V dc 3W 120 → 370 V, 85 → 264 V Input
- Recom Switching Power Supply 5V dc 3W 90 → 264V ac Input Voltage