Recom Switching Power Supply, RAC03-05SGB, 5V dc, 600mA, 3W, 1 Output, 305 V ac, 430 V dc Input Voltage
- RS Stock No.:
- 144-6024
- Mfr. Part No.:
- RAC03-05SGB
- Brand:
- Recom
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Tube of 20
$334.75
(exc. GST)
$368.23
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $334.75 | $16.738 |
2 - 3 | $327.38 | $16.369 |
4 + | $320.35 | $16.018 |
*price indicative |
- RS Stock No.:
- 144-6024
- Mfr. Part No.:
- RAC03-05SGB
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RAC03-GB series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -40°C to +85°C operating temperature range. The RAC03-GB have a built-in Class B / FCC Part 15 EMC filter, are certified to IEC/EN/UL60950-1 and are pending to IEC/EN/UL62368 and EN61558 safety standards and come with a three year warranty.
Universal Input 85-305VAC
3W PCB Mount Package
<75mW No Load Power Consumption
Ultra Low Profile, Compact Size
-40°C to +85°C Operating Temperature
Continuous SCP, OCP, OVP
IEC/EN/UL60950 & CE Certified, EN55032 Class B
3W PCB Mount Package
<75mW No Load Power Consumption
Ultra Low Profile, Compact Size
-40°C to +85°C Operating Temperature
Continuous SCP, OCP, OVP
IEC/EN/UL60950 & CE Certified, EN55032 Class B
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 600mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 305 V ac, 430 V dc |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 24mm |
Depth | 15mm |
Series | RAC03-GB |
Minimum Temperature | -40°C |
Weight | 20g |
Maximum Temperature | +70°C |
Related links
- Switching Power Supplies
- Recom Switching Power Supply 5V dc 1W 100 → 240V ac Input Voltage
- RS PRO Switching Power Supply 1kW
- Recom Switching Power Supply 5V dc 4W 305 V ac, 430 V dc Input Voltage
- Recom Switching Power Supply 5V dc 2W 100 → 240V ac Input Voltage
- Recom Switching Power Supply 5V dc 2W 85 → 264V ac Input Voltage
- nVent SCHROFF Switching Power Supply, 13100-102
- Cosel Switching Power Supply, H-OU-33