MEAN WELL Switching Power Supply, RD-50B, 5 V dc, 24 V dc, 1.4 A, 4 A, 53.6W, Dual Output, 125 → 373 V dc, 88
- RS Stock No.:
- 644-7089
- Distrelec Article No.:
- 110-81-183
- Mfr. Part No.:
- RD-50B
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
$33.23
(exc. GST)
$36.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $33.23 |
| 10 - 49 | $31.57 |
| 50 + | $30.00 |
*price indicative
- RS Stock No.:
- 644-7089
- Distrelec Article No.:
- 110-81-183
- Mfr. Part No.:
- RD-50B
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 5 V dc, 24 V dc | |
| Output Current | 1.4 A, 4 A | |
| Power Rating | 53.6W | |
| Number of Outputs | 2 | |
| Input Voltage | 125 → 373 V dc, 88 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 99mm | |
| Width | 97mm | |
| Depth | 36mm | |
| Efficiency | 80% | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -25°C | |
| Weight | 410g | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 5 V dc, 24 V dc | ||
Output Current 1.4 A, 4 A | ||
Power Rating 53.6W | ||
Number of Outputs 2 | ||
Input Voltage 125 → 373 V dc, 88 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 99mm | ||
Width 97mm | ||
Depth 36mm | ||
Efficiency 80% | ||
Maximum Temperature +70°C | ||
Minimum Temperature -25°C | ||
Weight 410g | ||
- COO (Country of Origin):
- CN
25W to 150W, Universal Input, Single and Dual Outputs
High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Note
De-rating 2% per °C above 50°C on all types except;
RD50,65,125,RS-75-3.3 types de-rating 2% per °C above 45°C.
RD85,RS-100-3.3,RS-150-3.3 and 5 de-rating 2% per °C above 40°C.
RD50,65,125,RS-75-3.3 types de-rating 2% per °C above 45°C.
RD85,RS-100-3.3,RS-150-3.3 and 5 de-rating 2% per °C above 40°C.
Standards
EN60950, UL60950
Approvals
UL recognised, TUV, CB
Related links
- MEAN WELL Switching Power Supply 5 V dc 1A Dual Output 88 → 264
- MEAN WELL Switching Power Supply 5 V dc 2A Dual Output 88 → 264
- MEAN WELL Switching Power Supply 5 V dc 2A Dual Output 88 → 264
- MEAN WELL Switching Power Supply 5 V dc 1A Dual Output 88 → 264
- MEAN WELL Switching Power Supply 5 V dc 4A Dual Output 88 → 264
- MEAN WELL Switching Power Supply 5 V dc 2 A 54W 125 → 373 V dc, 88
- MEAN WELL Switching Power Supply 5 V dc 3 A 66W 125 → 373 V dc, 88
- MEAN WELL Switching Power Supply 5V 50W 88 → 264 V ac/dc, 125 → 373 V ac/dc
