Cosel Switching Power Supply, LEB150F-0512-SN, 5 V dc, 12 V dc, 5A, 115W, Dual Output, 120 → 370 V dc, 85
- RS Stock No.:
- 635-2335
- Mfr. Part No.:
- LEB150F-0512-SN
- Brand:
- Cosel
Discontinued product
- RS Stock No.:
- 635-2335
- Mfr. Part No.:
- LEB150F-0512-SN
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LEB Series Switch Mode Power Supplies
The LEB series of switch mode power supplies (SMPS) from Cosel have a rugged PCB type (CEM) construction. With a universal input voltage of 85 V ac to 264 V ac, LEB series SMPS are low profile and highly versatile. LEB series SMPS have no minimum current requirements and feature fully isolated and independent outputs. With a field failure rate of less than 0.012%, LEB switch mode power supplies are high quality and highly reliable.
Features and Benefits:
Power Factor Correction
Optional remote ON/OFF
Harmonic actuator
Overcurrent, overvoltage, thermal and peak current protection
High peak current capability
Standards
UL60950-1, cUL, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1 (At only AC input)
Conducted noise complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
Harmonic actuator complies with IEC61000-3-2
Conducted noise complies with FCC-B, CISPR22-B, EN55022-B, VCCI-B
Harmonic actuator complies with IEC61000-3-2
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 12 V dc |
Output Current | 5 A, 7.5A |
Power Rating | 115W |
Number of Outputs | 2 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 252mm |
Width | 95mm |
Depth | 51mm |
Efficiency | 76 %, 79 % |
Minimum Temperature | -10°C |
Weight | 530g |
Maximum Temperature | +70°C |
Related links
- Cosel Switching Power Supply, LEB150F-0512-SNY, 5 V dc, 12 V dc,...
- Cosel Switching Power Supply, LEB100F-0512-SN, 5 V dc, 12 V dc,...
- Cosel Switching Power Supply, LEB150F-0536-SN, 5 V dc, 36 V dc,...
- Cosel Switching Power Supply, LEB150F-0524-SN, 5 V dc, 24 V dc, 5...
- Cosel Switching Power Supply, LEB150F-0524, 5V dc, 5A/6A, 150W,...
- Cosel Switching Power Supply, LEB150F-0524-Y, 5 V dc, 24 V dc, 5A,...
- Cosel Switching Power Supply, LEB150F-0524-SNY, 5 V dc, 24 V dc, 5...
- Cosel Switching Power Supply, LEB100F-0512, 5V dc, 5A, 85W, Dual...