Cosel Switching Power Supply, LEB150F-0512-SNY, 5 V dc, 12 V dc, 5A, 150W, Dual Output, 120 → 370 V dc, 85
- RS Stock No.:
- 131-1368
- Mfr. Part No.:
- LEB150F-0512-SNY
- Brand:
- Cosel
Discontinued product
- RS Stock No.:
- 131-1368
- Mfr. Part No.:
- LEB150F-0512-SNY
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel LEB Series - Closed Frame
The LEB Series of DC-DC Power Supplies are supplied in a variety of output power ratings.
Features and Benefits
• Rugged PCB type (CEM)
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input voltage (AC85 – 264 V)
• Remote ON/OFF (Option)
• With chassis and cover
• 2 Year Warranty
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input voltage (AC85 – 264 V)
• Remote ON/OFF (Option)
• With chassis and cover
• 2 Year Warranty
Switch Mode - Cosel Closed Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 12 V dc |
Output Current | 5 A, 7.5A |
Power Rating | 150W |
Number of Outputs | 2 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 252mm |
Width | 95mm |
Depth | 51mm |
Efficiency | 79% |
Weight | 870g |
Minimum Temperature | -10°C |
Maximum Temperature | +70°C |
Related links
- Cosel Switching Power Supply, LEB150F-0512-SN, 5 V dc, 12 V dc,...
- Cosel Switching Power Supply, LEB150F-0524-Y, 5 V dc, 24 V dc, 5A,...
- Cosel Switching Power Supply, LEB150F-0524-SNY, 5 V dc, 24 V dc, 5...
- Cosel Switching Power Supply, LEB150F-0524, 5V dc, 5A/6A, 150W,...
- Cosel Switching Power Supply, LEB150F-0536-SN, 5 V dc, 36 V dc,...
- Cosel Switching Power Supply, LEB150F-0524-SN, 5 V dc, 24 V dc, 5...
- Cosel Switching Power Supply, LEB225F-0524-SNY, 5 V dc, 24 V dc,...
- Cosel Switching Power Supply, LEB100F-0512-SN, 5 V dc, 12 V dc,...