Cosel Switching Power Supply, PBA15F-48-N, 48V dc, 350mA, 16.8W, 1 Output, 110 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 603-0984
- Mfr. Part No.:
- PBA15F-48-N
- Brand:
- Cosel
9 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$86.85
(exc. GST)
$95.53
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $86.85 |
15 + | $81.83 |
- RS Stock No.:
- 603-0984
- Mfr. Part No.:
- PBA15F-48-N
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PBA Series, Single Output, 10 → 600 W
35 to 65% smaller than previous products in the same class
Wide input voltage enables the product to be used anywhere in the world
Complies with harmonic regulations
Ideal for applications including semiconductor manufacturing devices and automatic machines
Wide input voltage enables the product to be used anywhere in the world
Complies with harmonic regulations
Ideal for applications including semiconductor manufacturing devices and automatic machines
Standards
UL, CUL and CE approved, compliant with Electrical Appliance and Material Safety Act and IEC61000-3-2
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 350mA |
Power Rating | 16.8W |
Number of Outputs | 1 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 101.5mm |
Width | 34.5mm |
Depth | 78mm |
Efficiency | 75 %, 78 % |
Weight | 200g |
Minimum Temperature | -10°C |
Maximum Temperature | +71°C |
Related links
- Cosel Switching Power Supply, PBA15F-48, 48V dc, 350mA, 16.8W, 1...
- Cosel Switching Power Supply, PBA15F-24-N, 24V dc, 700mA, 16.8W, 1...
- Cosel Switching Power Supply, PBA15F-24, 24V dc, 700mA, 16.8W, 1...
- Cosel Switching Power Supply, PBA30F-48-N, 48V dc, 650mA, 31W, 1...
- Cosel Switching Power Supply, PBA15F-15, 15V dc, 1A, 15W, 1...
- Cosel Switching Power Supply, PBA15F-3R3, 3.3V dc, 3A, 9.9W, 1...
- Cosel Switching Power Supply, PBA15F-5, 5V dc, 3A, 15W, 1 Output,...
- Cosel Switching Power Supply, PBA15F-9, 9V dc, 1.7A, 15W, 1...