Cosel Switching Power Supply, PBA15F-48, 48V dc, 350mA, 16.8W, 1 Output, 110 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 100-872
- Mfr. Part No.:
- PBA15F-48
- Brand:
- Cosel
On back order for despatch 25/09/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$81.47
(exc. GST)
$89.62
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $81.47 |
10 - 49 | $80.50 |
50 + | $77.95 |
- RS Stock No.:
- 100-872
- Mfr. Part No.:
- PBA15F-48
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel Switching Power Supply
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 350mA |
Power Rating | 16.8W |
Number of Outputs | 1 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.5mm |
Width | 34.5mm |
Depth | 78mm |
Efficiency | 75 %, 78 % |
Minimum Temperature | -10°C |
Maximum Temperature | +71°C |
Weight | 200g |
Related links
- Cosel Switching Power Supply, PBA15F-48-N, 48V dc, 350mA, 16.8W, 1...
- Cosel Switching Power Supply, PBA15F-24-N, 24V dc, 700mA, 16.8W, 1...
- Cosel Switching Power Supply, PBA15F-24, 24V dc, 700mA, 16.8W, 1...
- Cosel Switching Power Supply, PBA30F-48, 48V dc, 650mA, 31W, 1...
- Cosel Switching Power Supply, PBA15F-15, 15V dc, 1A, 15W, 1...
- Cosel Switching Power Supply, PBA15F-5, 5V dc, 3A, 15W, 1 Output,...
- Cosel Switching Power Supply, PBA15F-9, 9V dc, 1.7A, 15W, 1...
- Cosel Switching Power Supply, PBA15F-3R3, 3.3V dc, 3A, 9.9W, 1...