TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS15-24A, 24V dc, 650mA, 15.6W, 1 Output, 120 → 370 V dc,
- RS Stock No.:
- 528-9107
- Mfr. Part No.:
- HWS15-24A
- Brand:
- TDK-Lambda
- RS Stock No.:
- 528-9107
- Mfr. Part No.:
- HWS15-24A
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
15W to 1500W HWS Series
Exceptionally compact, requires typically 50% less space than previous generation products
Designed for high reliability and long product lifecycle
Conforms to SEMI F47 (high line AC) requirements for semiconductor manufacturing equipment
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Conforms to SEMI F47 requirements for semiconductor manufacturing equipment
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC class B
Over-voltage and over-current protection
Built-in fan on 300-1500W types
Designed for high reliability and long product lifecycle
Conforms to SEMI F47 (high line AC) requirements for semiconductor manufacturing equipment
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Conforms to SEMI F47 requirements for semiconductor manufacturing equipment
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC class B
Over-voltage and over-current protection
Built-in fan on 300-1500W types
Note
Peak load current for 10s max on time, 35% duty cycle. Derate output above 50°C. Depth excludes terminal block/connectors.
Standards
UL508 UL 60950-1, CSA 60950-1, EN 60950-1, EN 50178
Approvals
UL recognised, CSA certified
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 650mA |
Power Rating | 15.6W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 265 V ac |
Mounting Type | Enclosed |
Package Type | Enclosed |
Length | 3.23in |
Width | 1.24in |
Depth | 3.15in |
Efficiency | 83% |
Maximum Temperature | +70°C |
Weight | 180g |
Minimum Temperature | -10°C |