TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS300-24, 24V dc, 13A, 312W, 1 Output, 120 → 370 V dc, 85
- RS Stock No.:
- 494-4651
- Mfr. Part No.:
- SWS300-24
- Brand:
- TDK-Lambda
Discontinued product
- RS Stock No.:
- 494-4651
- Mfr. Part No.:
- SWS300-24
- Brand:
- TDK-Lambda
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK-Lambda | |
Output Voltage | 24V dc | |
Output Current | 13A | |
Power Rating | 312W | |
Number of Outputs | 1 | |
Input Voltage | 120 → 370 V dc, 85 → 265 V ac | |
Mounting Type | Enclosed | |
Package Type | Enclosed | |
Length | 7.8in | |
Width | 4.01in | |
Depth | 2.05in | |
Efficiency | 84% | |
Minimum Temperature | -10°C | |
Maximum Temperature | +65°C | |
Weight | 950g | |
Select all | ||
---|---|---|
Brand TDK-Lambda | ||
Output Voltage 24V dc | ||
Output Current 13A | ||
Power Rating 312W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 265 V ac | ||
Mounting Type Enclosed | ||
Package Type Enclosed | ||
Length 7.8in | ||
Width 4.01in | ||
Depth 2.05in | ||
Efficiency 84% | ||
Minimum Temperature -10°C | ||
Maximum Temperature +65°C | ||
Weight 950g | ||
Related links
- Cosel Embedded Switch Mode Power Supply (SMPS) 48V dc 624W 120 → 350 V dc, 85
- TDK-Lambda Embedded Switch Mode Power Supply SMPS 24V dc 1 Output 264 V ac Input Voltage
- Cosel Embedded Switch Mode Power Supply (SMPS) 24V dc 1.5kW 120 → 370 V dc, 85
- Mean Well Embedded Switch Mode Power Supply (SMPS) 36V dc 324W 120 → 370 V dc, 85
- Artesyn Embedded Technologies Embedded Switch Mode Power Supply (SMPS) 5V dc 110W 120
- Cosel Embedded Switch Mode Power Supply (SMPS) 48V dc 600W 120 → 350 V dc, 85
- TRACOPOWER Embedded Switch Mode Power Supply SMPS 12V dc 102W 120 → 375 V dc, 85
- TRACOPOWER Embedded Switch Mode Power Supply SMPS 5V dc 30W 100 → 370 V dc, 85