Artesyn Embedded Technologies Switching Power Supply, LPS64-M, 15V dc, 5.3A, 60W, 1 Output, 120 → 300 V dc, 85
- RS Stock No.:
- 455-7724
- Mfr. Part No.:
- LPS64-M
- Brand:
- Artesyn Embedded Technologies
59 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$130.12
(exc. GST)
$143.13
(inc. GST)
Units | Per unit |
1 - 9 | $130.12 |
10 - 49 | $127.84 |
50 + | $124.55 |
- RS Stock No.:
- 455-7724
- Mfr. Part No.:
- LPS64-M
- Brand:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
Product Details
40W to 60W Medically Approved, Single/Triple Output
In-built EMI filter (Class B)
Overload and overvoltage protection
Medical safety approvals
Remote sense on main output
Adjustable output option
Overload and overvoltage protection
Medical safety approvals
Remote sense on main output
Adjustable output option
Note
Total of output loads must not exceed rating of unit. Figures in brackets indicate overall size with cover.
Standards
VDE0750/EN60601-1, UL2901, CSA 22.2 NO 601.1
Approvals
VDE 0750 / EN60601-1; UL2601; CSA 22.2 No 601.1
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 5.3A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 120 → 300 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Medical Approved | Yes |
Depth | 42.9mm |
Minimum Temperature | 0°C |
Weight | 340g |
Maximum Temperature | +50°C |