TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 100-0521TI, 5 V dc, 12 V dc, 1.5 A, 5 A, 12 A, 100W, Triple
- RS Stock No.:
- 418-2364
- Mfr. Part No.:
- TXL 100-0521TI
- Brand:
- TRACOPOWER
- RS Stock No.:
- 418-2364
- Mfr. Part No.:
- TXL 100-0521TI
- Brand:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
15W to 600W, Universal Input, Single/Multi Output, TXL Series
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.
Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1
Note
De-rating 2% per °C above 45°C (2.5% per °C for TXL220 types).
TXL 120 series is not recommended for new designs, please refer to TXL 100 series for suitable alternatives
TXL 120 series is not recommended for new designs, please refer to TXL 100 series for suitable alternatives
Caution
Total power must not exceed specified max. output power for Multi Output models
Standards
UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition
Approvals
UL, cUL, CB report
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 12 V dc |
Output Current | 1.5 A, 5 A, 12 A |
Power Rating | 100W |
Number of Outputs | 3 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 208mm |
Width | 95mm |
Depth | 38mm |
Efficiency | 70 → 84% |
Minimum Temperature | -10°C |
Weight | 800g |
Maximum Temperature | +70°C |