TDK-Lambda Switching Power Supply, ZWQ130-5222/A, 5 V dc, ±12 V dc, 4A, 130W, Quad Output, 120 → 370 V dc, 85
- RS Stock No.:
- 377-0752
- Mfr. Part No.:
- ZWQ130-5222/A
- Brand:
- TDK-Lambda
Subtotal (1 unit)**
$512.50
(exc. GST)
$563.75
(inc. GST)
On back order for despatch 10/02/2026, delivery within 5 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $512.50 |
**price indicative
- RS Stock No.:
- 377-0752
- Mfr. Part No.:
- ZWQ130-5222/A
- Brand:
- TDK-Lambda
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK-Lambda | |
Output Voltage | 5 V dc, ±12 V dc | |
Output Current | 4 A, 15A | |
Power Rating | 130W | |
Number of Outputs | 4 | |
Input Voltage | 120 → 370 V dc, 85 → 265 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 225mm | |
Width | 35mm | |
Depth | 106mm | |
Efficiency | 72% | |
Weight | 730g | |
Maximum Temperature | +70°C | |
Minimum Temperature | -10°C | |
Select all | ||
---|---|---|
Brand TDK-Lambda | ||
Output Voltage 5 V dc, ±12 V dc | ||
Output Current 4 A, 15A | ||
Power Rating 130W | ||
Number of Outputs 4 | ||
Input Voltage 120 → 370 V dc, 85 → 265 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 225mm | ||
Width 35mm | ||
Depth 106mm | ||
Efficiency 72% | ||
Weight 730g | ||
Maximum Temperature +70°C | ||
Minimum Temperature -10°C | ||
Related links
- TDK-Lambda Switching Power Supply 5 V dc 4 A 15 A Quad Output, 120 →
- TDK-Lambda Switching Power Supply 5 V dc ±24 V dc 4 A 130W 120
- TDK-Lambda Switching Power Supply 5 V dc ±24 V dc 80W 120 → 370 V
- TDK-Lambda Switching Power Supply 5 V dc 4A Dual Output 85
- TDK-Lambda Switching Power Supply 15V dc 60W 120 → 370 V dc, 90 → 264 V ac
- XP Power Switching Power Supply ±5V dc 6 A 63W 120 → 370 V dc, 90
- XP Power Switching Power Supply 5V dc 6 A 63W 120 → 370 V dc, 90
- Vox Power Switching Power Supply Quad Output 85 → 264 V ac