Recently searched

    Finder Embedded Switch Mode Power Supply (SMPS), 78.50.1.230.1202, 12V dc, 4.6A, 50W, 230V ac Input Voltage

    Subtotal (1 unit)**

    $154.25

    (exc. GST)

    $169.67

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 12/10/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$154.25

    **price indicative

    RS Stock No.:
    276-1204
    Mfr. Part No.:
    78.50.1.230.1202
    Brand:
    Finder
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Finder

    Output Voltage

    12V dc

    Output Current

    4.6A

    Power Rating

    50W

    Input Voltage

    230V ac

    Related links