Recently searched

    Recom Switching Power Supply, RACM40-05SK/OF, 5V dc, 6A, 30W, 1 Output, 80 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    $30.52

    (exc. GST)

    $33.57

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$30.52
    10 - 49$29.78
    50 +$28.37

    **price indicative

    RS Stock No.:
    210-7047
    Mfr. Part No.:
    RACM40-05SK/OF
    Brand:
    Recom
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Recom

    Output Voltage

    5V dc

    Output Current

    6A

    Power Rating

    30W

    Number of Outputs

    1

    Input Voltage

    80 → 264V ac

    Mounting Type

    PCB Mount

    Package Type

    Open Frame

    Length

    78.3mm

    Width

    40.6mm

    Medical Approved

    Yes

    Depth

    25.5mm

    Efficiency

    87%

    Series

    RACM40-K/OF

    Maximum Temperature

    +85°C

    Weight

    74g

    Minimum Temperature

    -40°C

    Related links