TDK-Lambda Switching Power Supply, RWS100B-12, 12V dc, 8.5A, 102W, 1 Output, 230V ac Input Voltage
- RS Stock No.:
- 203-5461
- Mfr. Part No.:
- RWS100B-12
- Brand:
- TDK-Lambda
8 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$94.70
(exc. GST)
$104.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $94.70 |
- RS Stock No.:
- 203-5461
- Mfr. Part No.:
- RWS100B-12
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The TDK-Lambda Corporation single output general purpose power supplies of 50W to 600W. It has a better field reliability and lower cost of ownership.
Easier System Integration
Compact Size
Compact Size
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 8.5A |
Power Rating | 102W |
Number of Outputs | 1 |
Input Voltage | 230V ac |
Package Type | Enclosed |
Medical Approved | Yes |
Series | RWS-B |
Related links
- TDK-Lambda Switching Power Supply, RWS100B-12, 12V dc, 8.5A, 102W,...
- TDK-Lambda Switching Power Supply, HWS100A-12/HD, 12V dc, 8.5A,...
- TDK-Lambda Switching Power Supply, RWS100B-24, 24V dc, 4.5A, 108W,...
- TDK-Lambda Switching Power Supply, ZWS100BAF-12, 12V dc, 8.5A,...
- TDK-Lambda Switching Power Supply, VS100E-12/A, 12V dc, 8.5A,...
- TDK-Lambda Switching Power Supply, ZWS100BAF-12/A, 12V dc, 8.5A,...
- Cosel AC-DC Power Supply, LHA100F-12, 12V dc, 8.5A, 102W, 1...
- TDK-Lambda Switching Power Supply, HWS50A-12/HD, 12V dc, 4.3A,...