TDK-Lambda Switching Power Supply, HWS100A-12/HD, 12V dc, 8.5A, 102W, 1 Output, 230V ac Input Voltage
- RS Stock No.:
- 203-5457
- Mfr. Part No.:
- HWS100A-12/HD
- Brand:
- TDK-Lambda
On back order for despatch 15/01/2025, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$256.16
(exc. GST)
$281.78
(inc. GST)
Units | Per unit |
---|---|
1 + | $256.16 |
- RS Stock No.:
- 203-5457
- Mfr. Part No.:
- HWS100A-12/HD
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The TDK-Lambda Corporation single output industrial power supply has a power of 30-1500W. It meets EN61000-3-2 power factor.
Universal Input (85 - 265VAC)
-10 to +71°C Operation (-40°C start up)
-10 to +71°C Operation (-40°C start up)
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 8.5A |
Power Rating | 102W |
Number of Outputs | 1 |
Input Voltage | 230V ac |
Package Type | Enclosed |
Medical Approved | Yes |
Series | HWS-/HD |
Related links
- TDK-Lambda Switching Power Supply, RWS100B-12, 12V dc, 8.5A, 102W,...
- TDK-Lambda Switching Power Supply, HWS100A-12/A, 12V dc, 8.5A,...
- TDK-Lambda Switching Power Supply, HWS50A-12/HD, 12V dc, 4.3A,...
- TDK-Lambda Switching Power Supply, HWS30A-12/HD, 12V dc, 2.5A,...
- TDK-Lambda Switching Power Supply, RWS100B-12, 12V dc, 8.5A, 102W,...
- TDK-Lambda Switching Power Supply, ZWS100BAF-12, 12V dc, 8.5A,...
- TDK-Lambda Switching Power Supply, VS100E-12/A, 12V dc, 8.5A,...
- TDK-Lambda Switching Power Supply, ZWS100BAF-12/A, 12V dc, 8.5A,...