XP Power Switching Power Supply, LCE80PS20, 20V dc, 4A, 80W, 1 Output, 115/230V ac Input Voltage

Bulk discount available

Subtotal (1 unit)*

$67.36

(exc. GST)

$74.10

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 2 left, shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$67.36
10 - 49$66.34
50 +$64.49

*price indicative

RS Stock No.:
200-6344
Distrelec Article No.:
301-85-940
Mfr. Part No.:
LCE80PS20
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

20V dc

Output Current

4A

Power Rating

80W

Number of Outputs

1

Input Voltage

115/230V ac

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

No

Depth

27.9mm

Series

LCE80

Efficiency

88.3%

Minimum Temperature

-40°C

Maximum Temperature

+70°C

COO (Country of Origin):
CN

LCE80 Series Convection Cooled SMPS


With an excellent power density, constant voltage and constant current operation, harmonic currents class C for loads of 50W and above, low power source approval, class I & class II operation and a wide input voltage range of 90 to 305VAC, the convection cooled 80W LCE80 4” x 2” open frame power supply meeting the latest environmental legislation provides a solution for wide ranging applications in lighting, display, industrial electronics and ITE applications.

• Constant voltage, constant current mode
• ITE & household approvals
• LPS for 12V and above
• Class I & class II operation

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links