BEL POWER SOLUTIONS INC Switching Power Supply, LR2320-9B, 12V dc, 10A, 240W, Dual Output, 90 → 264 V ac, 125
- RS Stock No.:
- 193-0975
- Mfr. Part No.:
- LR2320-9B
- Brand:
- BEL POWER SOLUTIONS INC
On back order for despatch 28/03/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,436.80
(exc. GST)
$1,580.48
(inc. GST)
Units | Per unit |
1 - 9 | $1,436.80 |
10 - 49 | $1,406.63 |
50 + | $1,376.16 |
- RS Stock No.:
- 193-0975
- Mfr. Part No.:
- LR2320-9B
- Brand:
- BEL POWER SOLUTIONS INC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
The converter inputs are protected against surges and transients. An input over- and undervoltage lockout circuitry disables the outputs if the input voltage is outside of the specified range. Input inrush current limitation is included to prevent circuit breakers and fuses from tripping at switch-on. The outputs are open- and short-circuit proof. Full input-to-output, input-to-case, output-to-case, and output to output isolation is provided. Particularly the outputs exhibit an extended insulation to the case. All boards are coated with a protective lacquer. A temperature sensor generates an inhibit signal, which disables the outputs when the case temperature TC exceeds the limit. The outputs are automatically re-enabled when the temperature drops below the limit. LED indicators display the status of the converter and allow for visual monitoring of the system at any time. The converters can either be plugged into a 19 " rack or be chassis mounted. Two heat sinks of different size and cooling plates for chassis mounting are available.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 10A |
Power Rating | 240W |
Number of Outputs | 2 |
Input Voltage | 90 → 264 V ac, 125 → 300 V dc |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 168mm |
Width | 140mm |
Depth | 47.2mm |
Series | LR |
Efficiency | 92% |
Weight | 1.5kg |
Minimum Temperature | -40°C |
Maximum Temperature | +71°C |
Related links
- MEAN WELL Switching Power Supply 12V dc 200.4W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 12V dc 1.5kW 127 → 370 V dc, 90 → 264 V
- RS PRO Switching Power Supply 4.5A 1 Output 90 → 264 V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 24W 90 → 264 V ac, 90 → 370 V dc
- MEAN WELL Switching Power Supply 12V dc 960W 250 → 370 V dc, 90 → 264 V ac
- XP Power Switching Power Supply 12V dc 100W 120 → 370 V dc, 90 → 264 V ac
- COTEK Switching Power Supply 12V dc 2.4kW 127 → 370 V dc, 90 → 264 V ac
- TDK-Lambda Switching Power Supply 24V dc 240W 120 → 370 V dc, 85 → 265 V