TRACOPOWER Switching Power Supply, TML 40212, 12V dc, 1.666A, 40W, Dual Output, 90 → 264 V ac, 100 → 375V
- RS Stock No.:
- 200-3512
- Mfr. Part No.:
- TML 40212
- Brand:
- TRACOPOWER
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$187.83
(exc. GST)
$206.61
(inc. GST)
Units | Per unit |
1 - 9 | $187.83 |
10 - 49 | $183.89 |
50 + | $176.92 |
- RS Stock No.:
- 200-3512
- Mfr. Part No.:
- TML 40212
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Traco 12v TML 40 series,40W output power, AC/DC power module. It is ultra compact and fully encapsulated plastic case. It has easy installation or with solder pins for direct PCB mounting. It is commercial and industrial electronic equipment.
Single, dual and triple output model
Universal input 90–264 VAC, 47–440 Hz
Short circuit and overload protection
Universal input 90–264 VAC, 47–440 Hz
Short circuit and overload protection
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1.666A |
Power Rating | 40W |
Number of Outputs | 2 |
Input Voltage | 90 → 264 V ac, 100 → 375V dc |
Package Type | Encapsulated |
Medical Approved | No |
Series | TML |