XP Power Switching Power Supply, PBR650PS24C, 24V dc, 27.09A, 650W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 185-6065
- Mfr. Part No.:
- PBR650PS24C
- Brand:
- XP Power
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$550.64
(exc. GST)
$605.70
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $550.64 |
10 - 49 | $542.54 |
50 + | $527.52 |
- RS Stock No.:
- 185-6065
- Mfr. Part No.:
- PBR650PS24C
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
The PBR650 series of AC-DC switching power supplies, in a package of just 4 x 8 x 2.58 inches, deliver 600-650 watts of continuous power . They are designed for medical applications including those needing BF rated insulation with an operation altitude of up to 5000m.
Medical (BF) Safety Approvals
4 x 8 Package
5V Standby & 12V Fan Supply
AC OK, Inhibit & Remote Sense
Class B Conducted & Radiated Emissions
3 Year Warranty
4 x 8 Package
5V Standby & 12V Fan Supply
AC OK, Inhibit & Remote Sense
Class B Conducted & Radiated Emissions
3 Year Warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 27.09 A, 30A |
Power Rating | 650W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | Chassis Mount |
Length | 203.2mm |
Width | 101.6mm |
Medical Approved | Yes |
Depth | 65.5mm |
Efficiency | 90% |
Series | PBR650 |
Maximum Temperature | +70°C |
Weight | 2kg |
Minimum Temperature | -10°C |
Related links
- XP Power Switching Power Supply, PBR650PS48C, 48V dc, 13.55A,...
- XP Power Switching Power Supply, PBR650PS36C, 36V dc, 18.06 A, 20...
- XP Power Switching Power Supply, PBR650PS12C, 12V dc, 50 A, 55 A,...
- XP Power Switching Power Supply, PBR500PS24B, 24V dc, 16.67 A,...
- XP Power Switching Power Supply, PBR500PS24C, 24V dc, 16.67A,...
- XP Power Switching Power Supply, MHP650PS24-EF, 24V dc, 27A, 655W,...
- XP Power Switching Power Supply, VCE05US24, 24V dc, 210mA, 5W, 1...
- XP Power Switching Power Supply, GSP500PS24-EF, 24V dc, 21A, 500W,...