XP Power Switching Power Supply, MHP650PS24-EF, 24V dc, 27A, 655W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 122-7846
- Mfr. Part No.:
- MHP650PS24-EF
- Brand:
- XP Power
On back order for despatch 13/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$874.08
(exc. GST)
$961.49
(inc. GST)
Units | Per unit |
1 - 9 | $874.08 |
10 - 49 | $843.49 |
50 + | $804.15 |
- RS Stock No.:
- 122-7846
- Mfr. Part No.:
- MHP650PS24-EF
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
XP Power - MHP Series of AC-DC Power Supplies
The MHP series from XP Power offers an excellent range of 650, 1000 and 1200 W power supplies. These highly reliable, enclosed power supplies feature variable fan speed for noise reduction and have a high efficiency of 85%. The range also attributes a compact, rugged construction, AC OK, remote on/off and active current share.
650, 1000 and 1200 W, enclosed power supplies
5 V Standby
Compact, rugged construction
Variable fan speed for noise reduction
Includes screw terminals
AC OK, remote on/off and active current share
-20 °C to +70 °C Operating temperature
5 V Standby
Compact, rugged construction
Variable fan speed for noise reduction
Includes screw terminals
AC OK, remote on/off and active current share
-20 °C to +70 °C Operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - AC-DC Power Supplies
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 27A |
Power Rating | 655W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 233.2mm |
Width | 101.6mm |
Medical Approved | Yes |
Depth | 63.5mm |
Minimum Temperature | -20°C |
Weight | 1.3kg |
Maximum Temperature | +70°C |