TDK-Lambda Switching Power Supply, CUS150M-18, 18V dc, 8.33A, 150W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 183-9424
- Mfr. Part No.:
- CUS150M-18
- Brand:
- TDK-Lambda
On back order for despatch 18/06/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$128.10
(exc. GST)
$140.91
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $128.10 |
5 + | $123.63 |
- RS Stock No.:
- 183-9424
- Mfr. Part No.:
- CUS150M-18
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compact 2x4 inch Footprint
Suitable for Class I and Class II (no earth) Installations
150W Convection Cooled Rating (for U channel)
Class B Conducted and Radiated EMI
Options for U channel, Cover and Top Fan
Operation up to 85°C
Applications
General Purpose Industrial
Medical / Scientific
Test & Measurement
Broadcast
LED Lighting & Signs
Suitable for Class I and Class II (no earth) Installations
150W Convection Cooled Rating (for U channel)
Class B Conducted and Radiated EMI
Options for U channel, Cover and Top Fan
Operation up to 85°C
Applications
General Purpose Industrial
Medical / Scientific
Test & Measurement
Broadcast
LED Lighting & Signs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 18V dc |
Output Current | 8.33A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 31.5mm |
Efficiency | 94% |
Series | CUS150M |
Maximum Temperature | +85°C |
Minimum Temperature | -20°C |
Weight | 185g |
Related links
- TDK-Lambda Switching Power Supply, CUS150M-18/U, 18V dc, 8.33A,...
- TDK-Lambda Switching Power Supply, CUS150M-18/A, 18V dc, 8.33A,...
- TDK-Lambda Switching Power Supply, CUS150M-18/F, 18V dc, 150W, 1...
- TDK-Lambda Switching Power Supply, CUS150M-28, 28V dc, 5.4A, 150W,...
- TDK-Lambda Switching Power Supply, CUS150M-28/U, 28V dc, 5.4A,...
- TDK-Lambda Switching Power Supply, CUS150M-24/U, 24V dc, 6.25A,...
- TDK-Lambda Switching Power Supply, CUS150M-48/F, 48V dc, 3.12A,...
- TDK-Lambda Switching Power Supply, CUS150M-12/U, 12V dc, 12.5A,...