RS PRO Switching Power Supply, 15V dc, 400mA, 6W, 1 Output, 100 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 181-2195
- Brand:
- RS PRO
14 In Global stock for delivery within 5 working day(s)
81 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.93
(exc. GST)
$18.62
(inc. GST)
Units | Per unit |
1 - 4 | $16.93 |
5 - 24 | $16.53 |
25 + | $13.61 |
- RS Stock No.:
- 181-2195
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal 85 - 264V AC and wide 100 - 370V DC Input
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 400mA |
Power Rating | 6W |
Number of Outputs | 1 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 50.8mm |
Width | 25.4mm |
Depth | 15.36mm |
Efficiency | 77% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 31g |
Related links
- Switching Power Supplies
- RS PRO Switching Power Supply 1.2A 1 Output 85 → 264 V ac Input Voltage
- RS PRO Switching Power Supply 1A 1 Output
- RS PRO Switching Power Supply 1kW
- RS PRO Switching Power Supply 500mA 1 Output 85 → 264 V ac Input Voltage
- RS PRO Switching Power Supply 250mA 1 Output 85 → 264 V ac Input Voltage
- nVent SCHROFF Switching Power Supply, 13100-102
- Cosel Switching Power Supply, H-OU-33