- RS Stock No.:
- 161-8246
- Brand:
- RS PRO
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,006.63
(exc. GST)
$1,107.29
(inc. GST)
Units | Per unit |
1 - 9 | $1,006.63 |
10 - 49 | $985.51 |
50 + | $811.07 |
- RS Stock No.:
- 161-8246
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Switch Mode Power Supplies are enclosed in a vented metal casing with easy access screw terminals for simple installation.
High efficiency, long life and high reliability
Miniature size, high power density
Easy installlation - screw terminals
Harmonic current compliance to EN 61000-3-27
Miniature size, high power density
Easy installlation - screw terminals
Harmonic current compliance to EN 61000-3-27
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Power Rating | 1kW |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Related links
- RS PRO Switching Power Supply 10A 1 Output, 85 → 264V ac Input Voltage
- RS PRO Switching Power Supply 2.5A 1 Output, 88 → 264V ac Input Voltage
- RS PRO Switching Power Supply 1.25A 1 Output, 85 → 265V ac Input Voltage
- RS PRO Switching Power Supply 27A 1 Output, 90 → 264V ac Input Voltage
- RS PRO Switching Power Supply 2.5A 1 Output, 100 → 230V ac Input Voltage
- RS PRO Switching Power Supply 8.4A 1 Output, 90 → 264V ac Input Voltage
- RS PRO Switching Power Supply 5.2A 1 Output, 90 → 264V ac Input Voltage
- RS PRO Switching Power Supply 1.5A 1 Output