RS PRO Switching Power Supply, 3.3V dc, 600mA, 1.98W, 1 Output, 70 → 420 V dc, 85 → 305 V ac Input Voltage
- RS Stock No.:
- 181-2108
- Brand:
- RS PRO
34 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.31
(exc. GST)
$11.34
(inc. GST)
Units | Per unit |
1 - 9 | $10.31 |
10 - 49 | $10.12 |
50 + | $8.33 |
- RS Stock No.:
- 181-2108
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ultra-wide 85 - 305VAC and 70 - 430VDC input voltage range
Output short circuit, overcurrent protection
High efficiency, high power density
Low power consumption, green power
Compact size open frame
Flexible design of peripheral circuit reduces layout problems
Output short circuit, overcurrent protection
High efficiency, high power density
Low power consumption, green power
Compact size open frame
Flexible design of peripheral circuit reduces layout problems
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 600mA |
Power Rating | 1.98W |
Number of Outputs | 1 |
Input Voltage | 70 → 420 V dc, 85 → 305 V ac |
Mounting Type | PCB Mount |
Package Type | Open Frame |
Length | 35mm |
Width | 11mm |
Depth | 18mm |
Efficiency | 65% |
Maximum Temperature | +85°C |
Weight | 6g |
Minimum Temperature | -40°C |