Recom Switching Power Supply, RAC10-12SK/277, 12V dc, 840mA, 10W, 1 Output, 85 → 305V ac Input Voltage
- RS Stock No.:
- 165-5072
- Mfr. Part No.:
- RAC10-12SK/277
- Brand:
- Recom
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.30
(exc. GST)
$21.23
(inc. GST)
Units | Per unit |
---|---|
1 - 3 | $19.30 |
4 - 7 | $18.96 |
8 + | $18.61 |
- RS Stock No.:
- 165-5072
- Mfr. Part No.:
- RAC10-12SK/277
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RECOM Switching Power Supply, 1500μF Maximum Capacitive Load, 84% Efficiency - RAC10-K/277 Series - RAC10-12SK/277
Need to turn AC power into DC? Take charge with this 10W switching power supply from RECOM. It's a versatile option that handles input voltages between 85 and 305V AC. By turning on and off rapidly, the unit's built-in switch produces 840mA and a steady output of 12V DC needed by many devices. Thanks to its small dimensions of 52.5 (L) x 27.4 (W) x 23mm (H), this is a space-saving option that will easily fit into tight or awkward spaces.
Features & Benefits
• Operating humidity range between 20 and 90% RH, so you can use it in areas with high levels of non-condensing water vapour
• Low weight of 65g, so it's easy to handle and won't put pressure on your mounting surface
• Wide operating temperature range between -40°C and +80°C for use in challenging conditions
• Low weight of 65g, so it's easy to handle and won't put pressure on your mounting surface
• Wide operating temperature range between -40°C and +80°C for use in challenging conditions
Applications
• Power stations
• Security systems
• Personal computers
• Commercial servers
• Machine tool industry
• Security systems
• Personal computers
• Commercial servers
• Machine tool industry
How reliable is this unit?
This power supply is designed to last for longer than 10,000 hours when operating at a temperature of +25°C, so it'll be with you for the long term.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 840mA |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.5mm |
Width | 27.4mm |
Depth | 23mm |
Series | RAC10-K/277 |
Efficiency | 84% |
Weight | 65g |
Minimum Temperature | -40°C |
Maximum Temperature | +80°C |
Related links
- Recom Switching Power Supply, RAC10-12SK/277, 12V dc, 840mA, 10W,...
- Recom Switching Power Supply, RAC10-12SC/277, 12V dc, 840mA, 10W,...
- Recom Switching Power Supply, RAC3.5-12SK/277, 12V dc, 291mA,...
- Recom Switching Power Supply, RAC05-12SK/277, 12V dc, 416mA, 5W, 1...
- Recom Switching Power Supply, RAC10-12DK/277, 12V dc, ±420mA, 10W,...
- TRACOPOWER Switching Power Supply, TMT 10112, 12V dc, 840mA, 10W,...
- Recom Switching Power Supply, RAC10-15SK/277, 15V dc, 670mA, 10W,...
- Recom Switching Power Supply, RAC10-05SK/277, 5V dc, 2A, 10W, 1...