- RS Stock No.:
- 180-9231
- Mfr. Part No.:
- RAC01-24SGB
- Brand:
- Recom
Available for back order.
Price (ex. GST) 1 Tube of 20
$259.97
(exc. GST)
$285.97
(inc. GST)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 + | $259.97 | $12.998 |
*price indicative
- RS Stock No.:
- 180-9231
- Mfr. Part No.:
- RAC01-24SGB
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RAC01-GB series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -25°C to +80°C operating temperature range.
Universal input 85-264VAC
<250mW No load power consumption
-25°C to +80°C Operating temperature, with derating
Continuous SCP, OCP
<250mW No load power consumption
-25°C to +80°C Operating temperature, with derating
Continuous SCP, OCP
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 42mA |
Power Rating | 1W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 33.7mm |
Width | 22.2mm |
Depth | 19mm |
Efficiency | 63% |
Series | RAC01-GB |
Weight | 12g |
Maximum Temperature | +80°C |
Minimum Temperature | -25°C |
Related links
- Recom Switching Power Supply, RAC01-24SGB, 24V dc, 42mA, 1W, 1...
- Recom Switching Power Supply, RAC01-24SC, 24V dc, 42mA, 1W, 1...
- Recom Switching Power Supply, RAC01-3.3SGB, 3.3V dc, 303mA, 1W, 1...
- Recom Switching Power Supply, RAC02-24SGB, 24V dc, 83mA, 2W, 1...
- MEAN WELL Switching Power Supply, IRM-01-24S, 24V dc, 42mA, 1W, 1...
- MEAN WELL Switching Power Supply, IRM-01-24, 24V dc, 42mA, 1W, 1...
- Recom Switching Power Supply, RAC01-05SGA, 5V dc, 200mA, 1W, 1...
- Recom Switching Power Supply, RAC05-24SK, 24V dc, 210mA, 5W, 1...